PDP SEO Portlet

STD1NK80ZT4

Power MOSFET, N Channel, 800 V, 1 A, 16 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD1NK80ZT4
Secondary Manufacturer Part#: STD1NK80ZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SuperMESH series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.

  • Extremely high dv/dt capability
  • Improved ESD capability
  • 100% avalanche tested
  • New high voltage benchmark
  • Gate charge minimized
  • Extreme optimization of ST’s well established strip-based PowerMESH™ layout
  • Suitable for AC adapters, battery chargers and SMPS

Technical Attributes

Find Similar Parts

Description Value
N Channel
1 A
16 mOhm
800 V
4.5 V
3
150 °C
45 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  882500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.19714
5000+
$0.19462
10000+
$0.19125
20000+
$0.18788
40000+
$0.18451