STD1NK60T4
Power MOSFET, N Channel, 600 V, 500 mA, 8.5 ohm, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD1NK60T4
Secondary Manufacturer Part#: STD1NK60T4
- RoHS 10 Compliant
- Tariff Charges
The STD1NK60T4 is a SuperMESH™ N-channel Power MOSFET features minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.
- Extremely high dV/dt capability
- Improved ESD capability
- 100% Avalanche tested
- New high voltage benchmark
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 1 A | ||
| 8.5 mOhm | ||
| 600 V | ||
| 3.7 V | ||
| 3 | ||
| 150 °C | ||
| 30 W | ||
| SuperMESH | ||
| TO-252 type A | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |