PDP SEO Portlet

STD18N55M5

Trans MOSFET N-CH 550V 13A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD18N55M5
Secondary Manufacturer Part#: STD18N55M5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD18N55M5 is a MDmesh™ V N-channel Power MOSFET based on an innovative proprietary vertical process technology with PowerMESH™ horizontal layout structure. The device has extremely low ON-resistance, which is unmatched among silicon based power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiency.

  • Higher VDSS rating
  • High dV/dt capability
  • Excellent switching performance
  • Easy to drive
  • 100% Avalanche tested
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
16
192 mOhm
600
5
3
150 °C
110
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2657
5000+
$1.25774
10000+
$1.23444
20000+
$1.212
40000+
$1.19036