PDP SEO Portlet

STD13N60M2

N-ch 600V 0.35O typ. 11A MDmesh M2 Power MOSFET T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD13N60M2
Secondary Manufacturer Part#: STD13N60M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are N-channel Power MOSFETs developed using a new generation of MDmesh technology: MDmesh II Plus low Qg. These revolutionary Power MOSFETs associate a vertical structure to the company's strip layout to yield one of the world's lowest on-resistance and gate charge. They are therefore suitable for the most demanding high efficiency converters.

  • Extremely low gate charge
  • Lower RDS(on)x area vs previous generation
  • Low gate input resistance
  • 100% avalanche tested
  • Zener-protected
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    11
    380 mOhm
    650
    4
    3
    150 °C
    110
    TO-252 type A2
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.46899
    5000+
    $0.46604
    10000+
    $0.45741
    20000+
    $0.44909
    40000+
    $0.44107