PDP SEO Portlet

STD13003T4

Trans GP BJT NPN 400V 1.5A 3-Pin(2+Tab) TO-252 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STD13003T4
Secondary Manufacturer Part#: STD13003T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is manufactured using high voltage Multi Epitaxial Planar technology for high switching speeds and medium voltage capability. It uses a Cellular Emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA. The device is designed for use in lighting applications and low cost switch-mode power supplies.

  • REVERSE PINS OUT Vs STANDARD IPAK (TO-251) / DPAK (TO-252) PACKAGES
  • MEDIUM VOLTAGE CAPABILITY
  • LOW SPREAD OF DYNAMIC PARAMETERS
  • MINIMUM LOT-TO-LOT SPREAD FOR RELIABLE OPERATION
  • VERY HIGH SWITCHING SPEED
  • SURFACE-MOUNTING DPAK (TO-252) POWER PACKAGE IN TAPE & REEL (Suffix T4")
  • THROUGH-HOLE IPAK (TO-251) POWER PACKAGE IN TUBE (Suffix "-1")
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    400
    15
    3
    150 °C
    20
    TO-252 (DPAK)
    Surface Mount
    NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.26722
    5000+
    $0.26554
    10000+
    $0.26062
    20000+
    $0.25588
    40000+
    $0.25131