PDP SEO Portlet

STD12NF06T4

Power MOSFET, N Channel, 60 V, 12 A, 0.08 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD12NF06T4
Secondary Manufacturer Part#: STD12NF06T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD12NF06T4 is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

  • Exceptional dV/dt capability
  • Low gate charge
  • -55 to 175°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
12
100 mOhm
60
4
3
175 °C
30
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.196
10000+
$0.195
20000+
$0.194
40000+
$0.193
80000+
$0.192