PDP SEO Portlet

STD12NF06LT4

Power MOSFET, N Channel, 60 V, 12 A, 90 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD12NF06LT4
Secondary Manufacturer Part#: STD12NF06LT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD12NF06LT4 is a STripFET™ II N-channel Power MOSFET specifically designed to minimize input capacitance and gate charge. The device suitable for use as primary switch in advanced high-efficiency isolated DC-to-DC converters. It is used in telecom and computer applications and applications with low gate charge driving requirements.

  • AEC-Q101 qualified
  • Exceptional dV/dt capability
  • Low gate charge
  • -55 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
12
90
60
2
3
175 °C
30
AEC-Q101
TO-252 type A
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.26582
5000+
$0.26415
10000+
$0.25926
20000+
$0.25454
40000+
$0.25027