PDP SEO Portlet

STD12N60M2

N-channel MDmesh >350 V to 700 V

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD12N60M2
Secondary Manufacturer Part#: STD12N60M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an N-channel Power MOSFET developed using MDmesh™ M2 technology. Thanks to its strip layout and an improved vertical structure, the device exhibits low on-resistance and optimized switching characteristics, rendering it suitable for the most demanding high efficiency converters.

  • Extremely low gate charge
  • Excellent output capacitance (COSS) profile
  • 100% avalanche tested
  • Zener-protected
  • RDS(on) max: 0.45 O

Technical Attributes

Find Similar Parts

Description Value
N Channel
9
450 mOhm
600
4
150 °C
85
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.51424
5000+
$0.51162
10000+
$0.509
20000+
$0.50637
40000+
$0.50375