PDP SEO Portlet

STD100N10F7

Power MOSFET, N Channel, 100 V, 80 A, 0.0068 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD100N10F7
Secondary Manufacturer Part#: STD100N10F7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices utilize the 7th generation of design rules of ST’s proprietary STripFET technology,with a new gate structure. The resulting Power MOSFET exhibits the lowest RDS(on) in all packages.

  • Among the lowest RDS(on) on the market
  • Excellent FoM (figure of merit)
  • Low Crss/Ciss ratio for EMI immunity
  • High avalanche ruggedness
  • Suitable for switching applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
80
8
100
4.5
3
175 °C
120
TO-252 type A2
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.89873
5000+
$0.89308
10000+
$0.87654
20000+
$0.86061
40000+
$0.84524