PDP SEO Portlet

STCS05ADR

LED Driver, Constant Current, PWM Dimming, 1 Output, 4.5 V to 40 V Input, 500 mA Out, SOIC-8

Manufacturer:STMicroelectronics
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: STCS05ADR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 40 V input voltage
  • Less than 0.5 V voltage overhead
  • Up to 0.5 A output current
  • PWM dimming pin
  • Shutdown pin
  • LED disconnection diagnostic
  • Slope control with external cap
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    40 V
    null
    1 Channel
    8 Pins
    125 °C
    -40 °C
    500 A
    null
    null
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  5,000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 30 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0.59799
    2500+
    $0.59799
    5000+
    $0.59288
    10000+
    $0.58444
    20000+
    $0.57601
    40000+
    $0.56758
    SubTotal:
    $1,494.98