STC4054GR
Battery Charger IC, 1 Cell, Li-Ion, 6.5 V, 4.2 V, 800 mA, 5 Pins, TSOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: STC4054GR
Secondary Manufacturer Part#: STC4054GR
- RoHS 10 Compliant
- Tariff Charges
STC4054GR is a 800mA standalone linear li-Ion battery charger with thermal regulation in a 5 pin TSOT-23 package. It is a constant current/constant voltage charger for single cell Li-Ion batteries. The STC4054 is designed to work within USB power specific
- No external MOSFET, sense resistors or blocking diode required
- Constant current / constant voltage operation with thermal regulation
- Charges single cell li-ion batteries directly from USB port
- Preset 4.2V charge voltage wit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| 800 mA | ||
| 4.2 V | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 5TSOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 1 mm | ||
| TSOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |