STC3117IJT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7V to 4.5V Supply, I2C Interface, CSP-9
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Battery Management, Battery Fuel Gauges
Avnet Manufacturer Part #: STC3117IJT
Secondary Manufacturer Part#: STC3117IJT
- RoHS 10 Compliant
- Tariff Charges
The STC3117 includes the STMicroelectronics OptimGauge algorithm. It provides accurate battery state-of-charge (SOC) monitoring, tracks battery parameter changes with operation conditions, temperature, and aging, and allows the application to get a battery state-of-health (SOH) indication.An alarm output signals low SOC or low voltage conditions and also indicates fault conditions like a missing or swapped battery.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion, Li-Pol, Li-Pol | ||
| Serial I2C | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 9 | ||
| 80 uA | ||
| 3 V | ||
| -55 to 150 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4 mA | ||
| 0.4 V | ||
| 9CSP | ||
| 9 | ||
| 1.59 x 1.49 x 0.47 mm | ||
| Industrial | ||
| CSP | ||
| 4.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |