STC3115IQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Battery Management, Battery Fuel Gauges
Avnet Manufacturer Part #: STC3115IQT
Secondary Manufacturer Part#: STC3115IQT
- RoHS 10 Compliant
- Tariff Charges
STC3115IQT is a gas gauge IC with alarm output for handheld applications. It includes the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3115 uses current sensing, Coulomb counting and accurate measurements of
- OptimGauge™ algorithm
- 0.25% accuracy battery voltage monitoring
- Coulomb counter and voltage-mode gas gauge operations
- Robust initial open-circuit-voltage (OCV) measurement at power-up
- Programmable low battery alarm<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion|Li-Pol | ||
| Serial I2C | ||
| 260 °C | ||
| Surface Mount | ||
| 100 uA | ||
| 3, 3.6 V | ||
| -40 to 85 °C | ||
| 4 mA | ||
| 0.4 V | ||
| 10DFN | ||
| 10 | ||
| 3.1 x 2.1 x 0.55 mm | ||
| Industrial | ||
| DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |