PDP SEO Portlet

STC3115IJT

Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STC3115IJT
Secondary Manufacturer Part#: STC3115IJT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STC3115IJT is a gas gauge IC with alarm output for handheld applications. This includes the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3115 uses current sensing, Coulomb counting and accurate measurements

  • OptimGauge™ algorithm
  • 0.25% accuracy battery voltage monitoring
  • Coulomb counter and voltage-mode gas gauge operations
  • Robust initial open-circuit-voltage (OCV) measurement at power-up
  • Programmable low battery alarm<

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
Serial I2C
Tin-Silver-Copper
260 °C
Surface Mount
100 uA
2.7, 4.5 V
-40 to 85 °C
4 mA
0.4 V
10CSP
10
2.04 x 1.4 x 0.395 mm
Industrial
CSP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.98
10000+
$0.975
20000+
$0.97
40000+
$0.965
80000+
$0.96