PDP SEO Portlet

STC3105IQT

Battery Monitoring 8-Pin TDFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STC3105IQT
Secondary Manufacturer Part#: STC3105IQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STC3105 battery monitor includes the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3105 uses accurate measurements of the battery voltage to estimate a battery’s state-of-charge (SOC). It uses a low cost sense resistor to precisely sense the charge or discharge states, detect light-load conditions without ambiguity for voltage measurements, and accurate SOC calculation. The coulomb counter method is used for SOC tracking in high-load conditions.An alarm output signals a low SOC condition, and can also indicate low battery voltage. The alarm threshold levels are programmable.The device is programmable through an I²C interface.

  • 0.5% accuracy battery voltage monitoring
  • Low battery alarm output with programmable thresholds
  • Low power: 60 µA in power-saving mode, 2 µA max in standby mode
  • Ideal for implementation of robust gas gauge systems using open-circuit voltage and coulomb counter methods
  • Small 3x2 mm package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: