PDP SEO Portlet

STC3100IST

Battery Monitoring Li-Ion 8-Pin MSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STC3100IST
Secondary Manufacturer Part#: 55T3932
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STC3100IST is a battery monitor IC with coulomb counter/gas gauge in 8 pin MSOP package. The device monitors the critical parameters of a single-cell Li-Ion battery (voltage, temperature and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12 to 14bit A/D converter. With a typical 30mohm external sense resistor, the battery current can be up to 2.5A and the accumulator system provides a capacity up to +/-7000mAh with a resolution of 0.2mAh. The device is programmable through the I2C interface. Typical applications include cellular phones, PDA, MP3 players, cordless phones, digital cameras, USB appliances and Bluetooth devices.

  • Battery voltage monitoring
  • Internal temperature sensor
  • Internal or external 32768Hz time base
  • I2C interface for gas gauge monitoring and device control
  • 32bytes RAM, 8byte unique device ID, one general purpose I/O
  • 2.7V to 5.5V operating supply voltage on VCC

Technical Attributes

Find Similar Parts

Description Value
Li-Ion
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 85 °C
85 °C
-40 °C
8MSOP
8
3 x 3 x 0.85 mm
MSOP
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.04
10+
$2.28
25+
$2.08
50+
$1.98
100+
$1.87
250+
$1.77
500+
$1.71