PDP SEO Portlet

STC3100IQT

Battery Monitoring Li-Ion 8-Pin DFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STC3100IQT
Secondary Manufacturer Part#: STC3100IQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STC3100 monitors the critical parameters of a single-cell Li-Ion battery (voltage, temperature and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12- to 14-bit A/D converter. With a typical 30 milliOhms external sense resistor, the battery current can be up to 2.5 A and the accumulator system provides a capacity up to +/-7000 mAh with a resolution of 0.2 mAh.The device is programmable through the I²C interface.

  • Battery voltage monitoring
  • Internal temperature sensor
  • Coulomb counter with 12/14-bit AD converter, +/- 80 mV input voltage range
  • Internal or external 32768 Hz time base
  • I2C interface for gas gauge monitoring and device control
  • 32-RAM bytes
  • 8-byte unique device ID
  • One general-purpose I/O
  • Technical Attributes

    Find Similar Parts

    Description Value
    Li-Ion
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    1
    8
    -40 to 85 °C
    85 °C
    -40 °C
    8DFN EP
    8
    3 x 3 x 0.88 mm
    DFN EP
    5.5 V
    2.7 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.92582
    6000+
    $1.91371
    12000+
    $1.87827
    24000+
    $1.84412
    48000+
    $1.8336