STBV42
Trans GP BJT NPN 400V 1A 3-Pin TO-92 Bulk
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: STBV42
Secondary Manufacturer Part#: STBV42
- RoHS 10 Compliant
- Tariff Charges
The device is manufactured using high voltage multi epitaxial planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA.The STBV42G and STBV42G-AP are supplied using halogen-free molding compound.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 750 mA | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| TO-92 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |