STBP120AVDK6F
Volt Supervisor Monitor 1.2V to 28V 10-Pin TDFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The STBP120 device provides overvoltage protection for input voltage up to +28 V. Its low RDS(on) N-channel MOSFET switch protects the systems connected to the OUT pin against failures of the DC power supplies in accordance with the China MII Communications Standard YD/T 1591-2006.In the event of an input overvoltage condition, the device immediately disconnects the DC power supply by turning off an internal low RDS(on) N-channel MOSFET to prevent damage to protected systems.In addition, the device also monitors its own junction temperature and switches off the internal MOSFET if the junction temperature exceeds the specified limit.The device can be controlled by the microcontroller and can also provide status information about fault conditions.The STBP120 is offered in a small, RoHS-compliant TDFN 10-lead (2.5 mm x 2 mm) package.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TDFN-EP | ||
| Gold | ||
| No | ||
| 260 | ||
| 5.375 V | ||
| 3.25 V | ||
| 1.2, 28 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 250 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10TDFN EP | ||
| 10 | ||
| 2.5 x 2 x 0.73 mm | ||
| 3.25V | ||
| TDFN EP | ||
| 28 V | ||
| 1.2 V | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |