PDP SEO Portlet

STBP112CVDJ6F

Circuit Protection Overvoltage Protection Device 8-Pin TDFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STBP112CVDJ6F
Secondary Manufacturer Part#: STBP112CVDJ6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STBP112 device provides overvoltage protection for input voltage up to +28 V. Its low RDS(on)N-channel MOSFET switch protects the systems connected to the OUT pin against failures of the DC power supplies in accordance with the China MII Communications Standard YD/T 1591-2006.In the event of an input overvoltage condition, the device immediately disconnects the DC power supply by turning off an internal low RDS(on)N-channel MOSFET to prevent damage to protected components.In addition, the device also monitors its own junction temperature and switches off the internal MOSFET if the junction temperature exceeds the specified limit.The device can be controlled by the microcontroller and can also provide status information about fault conditions.The STBP112 is offered in a small, RoHS-compliant 8-lead TDFN (2 mm x 2 mm) package.

  • Input overvoltage protection up to 28 V
  • Integrated high voltage N-channel MOSFET switch - low RDS(on)of 165 mO
  • Integrated charge pump
  • Maximum continuous current of 2 A
  • Thermal shutdown
  • Soft-start feature to control the inrush current
  • Enable input (EN)
  • Fault indication output (FLT)
  • IN input ESD protection: ±15 kV air discharge, ±8 kV contact discharge (with 1 µF input capacitor), ±2 kV HBM (standalone device)
  • Certain overvoltage options compliant with the China Communications Standard YD/T 1591-2006 (overvoltage protection only)
  • Small, RoHS compliant 2 x 2 x 0.75 mm TDFN 8-lead package with thermal pad.
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: