STBC21FTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: STBC21FTR
Secondary Manufacturer Part#: STBC21FTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| HTSSOP-EP | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 14 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14HTSSOP EP | ||
| 14 | ||
| 5 x 4.4 x 1 mm | ||
| HTSSOP EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |