STBC15LJTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: STBC15LJTR
Secondary Manufacturer Part#: STBC15LJTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.4 V | ||
| Li-Ion | ||
| 40 mA | ||
| 4.4 V | ||
| 3.3 to 6.5 V | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12Flip-Chip | ||
| 12 | ||
| 1.41 x 1.1 x 0.2 mm | ||
| Industrial | ||
| Flip-Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |