PDP SEO Portlet

STBC02BJR

Li-Ion linear battery charger

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STBC02BJR
Secondary Manufacturer Part#: STBC02BJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.45 V
Li-Ion, Single Cell
450 mA
4.45 V
5.4 V
Surface Mount
1
30
-40 to 85 °C
85 °C
-40 °C
FlipChip
30
2.59 x 2.25 x 0.55 mm
Industrial
Flip-Chip 30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.90456
6000+
$1.89258
12000+
$1.85753
24000+
$1.82376
48000+
$1.79119