PDP SEO Portlet

STBC02AJR

Battery Charger Li-Ion/Li-Pol 1Cell 450mA 4.2V 30-Pin Flip-Chip T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STBC02AJR
Secondary Manufacturer Part#: STBC02AJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STBC02 is a highly integrated power management, embedding a linear battery charger, a 150 mA LDO, 2 SPDT load switches, a smart reset/watchdog block and a protection circuit module (PCM) to prevent the battery from being damaged under fault conditions.

The STBC02 uses a CC/CV algorithm to charge the battery; the fast charge and the pre-charge current can be both independently programmed using dedicated resistors. The termination current is set by default, being 5% of the programmed fast charge current, but it can also be fixed to different values. Likewise, the battery floating voltage value is programmable and can be set to a value up to 4.45 V.

The STBC02 is automatically powered off from the connected battery when the IN pin is not connected to a valid power source (battery mode).

The STBC02 draws less than 10 nA from the connected battery in shipping mode conditions, so to maximize the battery life during end product shelf life. The device is available in the Flip Chip 30 package

  • Charges single-cell Li-Ion batteries with CC/CV algorithm and charge termination
  • Fast charge current up to 450 mA
  • Pre-charge current from 1 mA to 450 mA
  • Adjustable floating voltage up to 4.45 V
  • Integrated low quiescent LDO regulator
  • Automatic power path management
  • Auto-recharge function
  • Embedded protection circuit module (PCM) featuring battery overcharge, battery over-discharge and battery overcurrent protections
  • Charging timeout to terminate the charging process for safety reasons
  • Shipping mode feature allows battery low leakage when over-discharged
  • Very low battery leakage in over-discharge and shutdown mode
  • Charge/fault status output
  • Battery voltage pin to allow external gauging
  • Two 3 O SPDT load switches
  • Reset generator triggered by USB detection
  • SWIRE allows the STBC02 functions to be controlled
  • Available in Flip Chip 30, 400 um pitch package

Technical Attributes

Find Similar Parts

Description Value
4.45 V
Li-Ion, Li-Pol, Li-Pol
450 mA
4.2 V
4.55 to 5.4 V
Tin-Silver-Copper
260 °C
Surface Mount
1
30
1
-40 to 85 °C
85 °C
-40 °C
30Flip-Chip
30
2.59 x 2.25 x 0.35 mm
STBC02 Series
Industrial
Flip-Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.1162
6000+
$2.10289
12000+
$2.06395
24000+
$2.02642
48000+
$1.99024