PDP SEO Portlet

STBB3JR

DC/DC Switching Regulator, Adjustable, Synchronous Buck-Boost, 1 Output, 1.2 V to 5.5 V, 2 A, 2 MHz, 20 Pins, Flip Chip

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STBB3JR
Secondary Manufacturer Part#: STBB3JR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STBB3JR is a fixed frequency, high efficiency, buck-boost DC-DC converter which provides output voltages from 1.2V to 5.5V starting from input voltage from 1.8V to 5.5V. The device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for cell lithium-Ion applications where the output voltage is within the battery voltage range. The low-RDS(on) N-channel and Pchannel MOSFET switches are integrated and contribute to achieve high efficiency. The MODE pin allows the selection between auto mode and forced PWM mode, taking advantage from either lower power consumption or best dynamic performance. The device also includes soft-start control, thermal shutdown, and current limit. STBB3J is packaged in Flip Chip 20 bumps with 2.5 x 1.75mm. Typical applications include single cell li-Ion, two-cell and three-cell alkaline, Ni-MH powered devices, memory card supply, tablet, smartphones and digital cameras.

  • 2A output current at 3.3V in buck mode (VIN = 3.6V to 5.5V)
  • 800mA output current at 3.3V in boost mode (VIN 2.0V), shutdown current 1µA
  • Typical efficiency higher than 94%
  • ±2% DC feedback voltage tolerance
  • Automatic transition between step-down and boost mode
  • Power save mode (PS) at light load
  • 2MHz fixed switching frequency
  • Adjustable switching frequency up to 2.4MHz (by external synchronous square signal)
  • Device quiescent current less than 50µA
  • Load disconnect during shutdown, shutdown function and soft-start

Technical Attributes

Find Similar Parts

Description Value
94 %
Flip-Chip
0.5 %
5.5 V
1.8 V
Surface Mount
1
1.8, 5.5 V
-40 to 85 °C
2 A
Adjustable
1.2 to 5.5 V
20Flip-Chip
20
2.515 x 1.761 x 0.35
Industrial
Flip-Chip
1800 to 2200 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.49646
10000+
$1.48704
20000+
$1.45951
40000+
$1.43297
80000+
$1.41216