PDP SEO Portlet

STB9NK80Z

Trans MOSFET N-CH 800V 5.2A 3-Pin D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB9NK80Z
Secondary Manufacturer Part#: STB9NK80Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an N-channel Zener-protected Power MOSFET developed using STMicroelectronics' SuperMESH technology, achieved through optimization of ST's well established strip-based PowerMESH layout. In addition to a significant reduction in on-resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

  • Designed for automotive applications and AEC-Q101 qualified
  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Zener-protected
  • Very low intrinsic capacitances
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    5.2
    1.8 Ohm
    800
    4.5
    3
    150 °C
    125
    AEC-Q101
    TO-263 TYPE A
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.8962
    2000+
    $0.89057
    4000+
    $0.87407
    8000+
    $0.86288
    16000+
    $0.85845