PDP SEO Portlet

STB9NK60ZT4

Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) D2PAK Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB9NK60ZT4
Secondary Manufacturer Part#: STB9NK60ZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are N-channel Zener-protected Power MOSFETs developed using STMicroelectronics' SuperMESH technology, achieved through optimization of ST's well established strip-based PowerMESH layout. In addition to a significant reduction in on-resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

  • Extremely high dv/dt capability
  • Improved ESD capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    7
    950 mOhm
    600
    4.5
    3
    150 °C
    125
    TO-263 (D2PAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.41861
    2000+
    $1.40969
    4000+
    $1.38358
    8000+
    $1.35842
    16000+
    $1.33417