PDP SEO Portlet

STB7NK80ZT4

Trans MOSFET N-CH 800V 5.2A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB7NK80ZT4
Secondary Manufacturer Part#: STB7NK80ZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB7NK80ZT4 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.

  • 100% Avalanche tested
  • Very low intrinsic capacitance
  • Very good manufacturing repeatability

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.2
1.8
800
4.5
3
150 °C
125
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.22595
2000+
$1.21824
4000+
$1.19568
8000+
$1.17394
16000+
$1.15298