PDP SEO Portlet

STB75NF75LT4

Trans MOSFET N-CH 75V 75A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB75NF75LT4
Secondary Manufacturer Part#: STB75NF75LT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB75NF75LT4 is a STripFET™ II N-channel Power MOSFET specifically designed to minimize input capacitance and gate charge. It is suitable as primary switch in advanced high-efficiency, high-frequency isolated DC-to-DC converters for telecom and computer applications. It is also intended for any applications with low gate drive requirements.

  • Exceptional dV/dt capability
  • 100% Avalanche tested
  • Low threshold drive
  • -55 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
75
11 mOhm
75
2.5
3
175 °C
300
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.93608
2000+
$0.93019
4000+
$0.91296
8000+
$0.89636
16000+
$0.88704