PDP SEO Portlet

STB75NF20

Power MOSFET, N Channel, 200 V, 37 A, 0.028 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB75NF20
Secondary Manufacturer Part#: STB75NF20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB75NF20 is a STripFET™ II N-channel Power MOSFET specifically designed to minimize input capacitance and gate charge. It is suitable as primary switch in advanced high-efficiency isolated DC-to-DC converters.

  • Exceptional dV/dt capability
  • Low gate charge
  • 100% Avalanche tested
  • -55 to 150°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
75
34
200
4
3
150 °C
190
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.78481
2000+
$2.7673
4000+
$2.71605
8000+
$2.66667
16000+
$2.61905