PDP SEO Portlet

STB6NK90ZT4

Power MOSFET, N Channel, 900 V, 2.9 A, 2 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB6NK90ZT4
Secondary Manufacturer Part#: STB6NK90ZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB6NK90ZT4 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs.

  • 100% Avalanche tested
  • Extremely high dV/dt capability
  • Very low intrinsic capacitance
  • Very good manufacturing repeatability

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.8 A
2 Ohm
900 V
4.5 V
3
150 °C
140 W
SuperMESH
TO-263 Type A
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.34901
2000+
$1.33172
4000+
$1.30866
8000+
$1.2856
16000+
$1.26254