PDP SEO Portlet

STB6N60M2

Trans MOSFET N-CH 600V 4.5A 3-Pin D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB6N60M2
Secondary Manufacturer Part#: STB6N60M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are N-channel Power MOSFETs developed using a new generation of MDmesh technology: MDmesh II Plus low Qg. These revolutionary Power MOSFETs associate a vertical structure to the company's strip layout to yield one of the world's lowest on-resistance and gate charge. They are therefore suitable for the most demanding high efficiency converters.

  • Extremely low gate charge
  • Lower RDS(on)x area vs previous generation
  • Low gate input resistance
  • 100% avalanche tested
  • Zener-protected
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    4.5
    1.2 Ohm
    650
    4
    3
    150 °C
    60
    TO-263 TYPE A
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.5619
    4000+
    $0.55836
    8000+
    $0.54802
    16000+
    $0.53806
    32000+
    $0.52845