PDP SEO Portlet

STB6100

Direct Conversion Tuner IC, 2 Pins, VFQFPN

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: STB6100
Secondary Manufacturer Part#: STB6100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB6100 ASIC is a highly integrated, low-cost direct conversion (zero IF) tuner IC for DVB-S2 broadcast satellite applications.This device includes an LNA, down-converting mixers, baseband low-pass filters, gain control, on-chip VCO and a low noise PLL. Its wide gain control range is well suited for low symbol rate applications.The STB6100 is controlled by a simple two wire interface and has been designed to minimize the external bill of materials to reduce manufacturing costs and to simplify the board layout. The reduced component count ensures greater system reliability leading to increase consumer satisfaction.The DVB-S2 standard increases the capacity of satellite broadcasts by as much as 30%, so enabling the effective deployment of high data rate applications such as high definition TV and broadband internet.Packaged in a small QFN 32-pin package, it is ideal for low cost DBS design.

  • Powered by RF Magic
  • Direct conversion
  • Input range 950 to 2150 MHz
  • Supports 1 to 45 Msymbol/s
  • Fully integrated LO and PLL
  • Differential I/Q outputs
  • Buffered XO output to clock other devices
  • Low external component count
  • Low power consumption
  • 2-wire I²C serial interface
  • Low cost integrated ZIF tuner for DVB-S2 and DIRECTV®, VSAT and internet throuth satellite applications
  • 8PSK/QPSK support
  • Simple interface to ST's satellite demodulator devices
  • Low phase noise, excellent linearity and high LO harmonics rejection
  • Small QFN-32 pin package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2940  Mult:490  
    USD $: