STB60NF06LT4
Power MOSFET, N Channel, 60 V, 60 A, 14 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB60NF06LT4
Secondary Manufacturer Part#: STB60NF06LT4
- RoHS 10 Compliant
- Tariff Charges
The STB60NF06LT4 is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
- Low threshold drive
- -55 to 175°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 60 | ||
| 14 | ||
| 60 | ||
| 1 | ||
| 3 | ||
| 175 °C | ||
| 110 | ||
| AEC-Q101 | ||
| TO-263 TYPE A | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |