PDP SEO Portlet

STB55NF06LT4

Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB55NF06LT4
Secondary Manufacturer Part#: STB55NF06LT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB55NF06LT4 is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

  • Exceptional dV/dt capability
  • 100% Avalanche tested
  • Application oriented characterization
  • -55 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
55
18
60
1.7
3
175 °C
95
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.55063
4000+
$0.54717
8000+
$0.53704
16000+
$0.52727
32000+
$0.52205