PDP SEO Portlet

STB42N65M5

Trans MOSFET N-CH 650V 33A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB42N65M5
Secondary Manufacturer Part#: STB42N65M5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB42N65M5 is a MDmesh™ N-channel Power MOSFET offers excellent switching performance. The MDmesh™ V is a revolutionary Power MOSFET technology based on an innovative proprietary vertical process, which is combined with STMicroelectronics' well-known PowerMESH™ horizontal layout structure. The resulting product has extremely low ON-resistance, which is unmatched among silicon-based Power MOSFET, making it especially suitable for applications which require superior power density and outstanding efficiencies.

  • TO-220 worldwide best RDS (ON)
  • Higher VDSS rating
  • High dV/dt capability
  • Easy to drive
  • 100% Avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
33
79 mOhm
650
5
3
150 °C
190
TO-263 Type A2
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.79658
2000+
$5.76701
4000+
$5.73743
8000+
$5.70786
16000+
$5.67828