STB42N60M2-EP
Trans MOSFET N-CH 650V 34A 3-Pin D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB42N60M2-EP
Secondary Manufacturer Part#: STB42N60M2-EP
- RoHS 10 Compliant
- Tariff Charges
These devices are N-channel Power MOSFETs developed using MDmesh™ M2 EP enhanced performance technology. To their strip layout and improved vertical structure, the devices exhibit low on-resistance and optimized switching characteristics with very low turn-off switching losses, rendering them suitable for the most demanding very high frequency converters.
- Extremely low gate charge
- Excellent output capacitance (COSS) profile
- Very low turn-off switching losses
- 100% avalanche tested
- Zener-protected
- Package: D²PAK
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 34 | ||
| 87 mOhm | ||
| 650 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| TO-263 Type A2 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |