PDP SEO Portlet

STB40NF10LT4

Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB40NF10LT4
Secondary Manufacturer Part#: STB40NF10LT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB40NF10LT4 is a STripFET™ II N-channel Power MOSFET designed to minimize input capacitance and gate charge. It is suitable as primary switch in advanced high-efficiency isolated DC-to-DC converters for telecom and computer applications. It is also intended for any application with low gate charge drive requirements.

  • Exceptional dV/dt capability
  • 100% Avalanche tested
  • Application oriented characterization
  • -65 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
40
33 mOhm
100
2.5
3
175 °C
150
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  16000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.97695
2000+
$0.9686
4000+
$0.95482
8000+
$0.94104
16000+
$0.92727