PDP SEO Portlet

STB30NF20

Trans MOSFET N-CH 200V 30A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB30NF20
Secondary Manufacturer Part#: STB30NF20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB30NF20 is a STripFET™ II N-channel Power MOSFET with low gate charge. The device is realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge. It is suitable as primary switch in advanced high efficiency isolated DC-to-DC converters.

  • Gate charge minimized
  • 100% Avalanche tested
  • Excellent figure of merit (RDC x Qg)
  • Very good manufacturing repeatability
  • Very low intrinsic capacitances
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
30
75
200
4
3
150 °C
125
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.84662
2000+
$0.80486
4000+
$0.80074
8000+
$0.79661
16000+
$0.79248