PDP SEO Portlet

STB18NM80

Trans MOSFET N-CH 800V 17A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB18NM80
Secondary Manufacturer Part#: STB18NM80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB18NM80 is a MDmesh™ N-channel Power MOSFET features low input capacitance and gate charge. This Power MOSFET developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. This device offers extremely low ON-resistance, high dV/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, this Power MOSFET boasts an overall dynamic performance which is superior to similar products on the market.

  • 100% Avalanche tested
  • Low gate input resistance

Technical Attributes

Find Similar Parts

Description Value
N Channel
17
295 mOhm
800
5
3
150 °C
190
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  14000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.94243
2000+
$1.92583
4000+
$1.89844
8000+
$1.87104
16000+
$1.84365