STB141NF55
Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB141NF55
Secondary Manufacturer Part#: STB141NF55
- RoHS 10 Compliant
- Tariff Charges
This Power MOSFET is the latest development of STMicroelectronics unique “Single Feature Size” strip-based process. The resulting transistor shows extremely high packing density for low onresistance, rugged avalance characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
- N-channel
- Static drain-source on resistance
- Drain Current: 80A
- Available in D²PAK
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 80 | ||
| 8 mOhm | ||
| 55 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 300 | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |