PDP SEO Portlet

STB12NM50T4

Power MOSFET, N Channel, 550 V, 12 A, 0.3 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB12NM50T4
Secondary Manufacturer Part#: STB12NM50T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STB12NM50T4 is a MDmesh™ N-channel Power MOSFET designed as MOSFET technology that associates the multiple drain process with PowerMESH™ horizontal layout. The device has an outstanding low ON-resistance, impressively high dV/dt and excellent avalanche characteristics.

  • High dV/dt and avalanche capabilities
  • 100% Avalanche tested
  • Low input capacitance and gate charge
  • Tight process control and high manufacturing yields
  • Low gate input resistance
  • -65 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
12
350 mOhm
550
5
3
150 °C
16
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.91596