STB10NK60ZT4
Power MOSFET, N Channel, 600 V, 4.5 A, 0.65 ohm, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STB10NK60ZT4
Secondary Manufacturer Part#: STB10NK60ZT4
- RoHS 10 Compliant
- Tariff Charges
The STB10NK60ZT4 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. This Power MOSFET developed using STMicroelectronics' SuperMESH™ technology, achieved through optimization of ST's well-established strip based PowerMESH™ layout. In addition to a significant reduction in ON-resistance, this device is designed to ensure a high level of dV/dt capability for the most demanding applications.
- Extremely high dV/dt capability
- 100% Avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 10 | ||
| 750 mOhm | ||
| 600 | ||
| 4.5 | ||
| 3 | ||
| 150 °C | ||
| 115 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |