PDP SEO Portlet

STAC4932F

Transistor RF FET N-CH 200V 123MHz 3-Pin STAC244F Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: STAC4932F
Secondary Manufacturer Part#: STAC4932F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STAC4932F is a N-channel MOS field-effect RF power transistor. It is intended for 100 V pulse applications up to 250 MHz. This device is suitable for use in industrial, scientific and medical applications

The STAC4932B benefits from the latest generation of efficient, patent-pending package technology, otherwise known as STAC.

  • Excellent thermal stability
  • Common source push-pull configuration
  • POUT: 1000 W min. (1200 W typ.) with 26 dB gain @ 123 MHz
  • Pulse conditions: 1 msec - 10%
  • In compliance with the 2002/95/EC European directive
  • ST air cavity packaging technology - STAC® package

Technical Attributes

Find Similar Parts

Description Value
N
200
3
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $: