PDP SEO Portlet

STAC4932B

Transistor RF FET N-CH 200V 123MHz 3-Pin STAC244B Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: STAC4932B
Secondary Manufacturer Part#: STAC4932B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STAC4932B is an N-channel MOS field-effect RF power transistor. It is intended for 100 V pulse applications up to 250 MHz. This device is suitable for use in industrial, scientific and medical applications. The STAC4932B benefits from the latest generation of efficient, patent-pending STAC package technology.

  • Excellent thermal stability
  • Common source push-pull configuration
  • POUT= 1000 W min. (1200 W typ.) with 26 dB gain @ 123 MHz
  • Pulse conditions: 1 msec - 10%
  • In compliance with the 2002/95/EC European directive
  • ST air-cavity STAC® packaging technology
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    10
    200
    3
    123
    123
    200 °C
    STAC780-4B
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:80  Mult:80  
    USD $: