PDP SEO Portlet

STAC150V2-350E

Power LDMOS Transistor N-Channel 700V 5-Pin STAC177B Tray

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: STAC150V2-350E
Secondary Manufacturer Part#: STAC150V2-350E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STAC150V2-350E is a high voltage N-channel MOS field-effect RF power transistor especially designed for 150V Industrial RF power class E generators such as PECVD plasma sputtering, flat panel and solar cells manufacturing equipments. STAC150V2-350E benefits from the latest generation of STAC air cavity package which exhibits a 25% lower thermal resistance compared to equivalent ceramic package.

  • Operating frequencies up to 40.68 MHz
  • Excellent thermal stability
  • POUT= 350 W with 17 dB gain @ 40.68 MHz/150 V
  • Designed for class E operation
  • V(BR)DSS > 700 V
  • STAC air cavity packaging technology - STAC® package
  • In compliance with the 2002/95/EC1 European directive
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    700
    5
    200 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $: