PDP SEO Portlet

STA8090EXGA

GNSS Receiver, 4.092 MHz to 1.602 GHz, 169 Pins, TFBGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA8090EXGA
Secondary Manufacturer Part#: STA8090EXGA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STA8090EXG belongs to Teseo III family products.

STA8090EXG is a highly integrated System-OnChip GNSS receiver designed for high-flexible and cost effective solution addressing, trackers, hand-held, in-dash navigation and Telematics applications.

STA8090EXG embeds the new ST GNSS positioning engine capable of receiving signals from multiple satellite navigation systems, including GPS, Galileo, GLONASS, BeiDou QZSS.

The STA8090EXG combines a high performance ARM946 microprocessor with I/O capabilities and enhanced peripherals. It embeds innovative power management unit for power consumption optimization

  • Receiver with 48 tracking channels and 2 fast acquisition channels supporting GPS, Galileo, Glonass, BeiDou and QZSS systems
  • Single die standalone receiver embedding RF Front-End and low noise amplifier
  • -162 dBm indoor sensitivity (tracking mode)
  • Fast TTFF < 1 s in Hot start and 30 s in Cold Start
  • High performance ARM946 MCU (up to 196 MHz)
  • 256 Kbyte embedded SRAM
  • FSMC external memory interface (NOR and SRAM)
  • External SQI Flash interface
  • 8 free running timers/ counters (32 bit)
  • Real Time Clock (RTC) circuit
  • 32-bit Watch-dog timer
  • 3 UARTs
  • 1 I2C master interface
  • 1 Synchronous Serial Port (SSP, Motorola-SPI supported)
  • USB2.0 full speed (12 MHz) with integrated physical layer transceiver
  • 2 Controller Area Network (CAN)
  • 8 channels ADC (10 bits)
  • 1 Secure-Digital Multimedia Memory Card Interfaces (SDMMC)
  • 1 Multichannel Serial Port (MSP)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$5.71824
3120+
$5.68936
6240+
$5.66048
12480+
$5.6316
24960+
$5.60272