PDP SEO Portlet

STA8089FGBTR

GPS Receiver 1.8/3.3V 56-Pin VFQFNP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA8089FGBTR
Secondary Manufacturer Part#: STA8089FGBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STA8089FG is a single die standalone positioning receiver IC working on multipleconstellations (GPS/Galileo/Glonass/BeiDou/QZSS).The device is backward compatible with STA8088FG, this enables fast customer applicationmigration.The device is offered with a complete GNSS firmware which performs all GNSS operationsincluding tracking, acquisition, navigation and data output with no need of externalmemories.

  • STMicroelectronics® positioning receiver with 48 tracking channels and 2fast acquisition channels supporting GPS, Galileo, Glonass, BeiDou and QZSS systems
  • Pin to pin compatible with STA8088FG
  • Single die standalone receiver embedding RF Front-End and low noise amplifier
  • -162 dBm indoor sensitivity (tracking mode)
  • Fast TTFF < 1=" s="" in="" hot="" start="" and="" 30="" s="" in="" cold="">
  • High performance ARM946 MCU (up to 196 MHz)
  • 256 Kbyte embedded SRAM
  • In-package SQI Flash Memory (16 Mbits)
  • Real Time Clock (RTC) circuit
  • 32-bit Watch-dog timer
  • 3 UARTs
  • 1 I²C master interface
  • 1 Synchronous Serial Port (SSP, Motorola-SPI supported)
  • USB2.0 full speed (12 MHz) with integrated physical layer transceiver
  • 2 Controller Area Network (CAN)
  • 2 channels ADC (10 bits)
  • Operating condition:
  • Main voltage regulator (VINL): 1"

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 7A994
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $4.92236
    5000+
    $4.8975
    10000+
    $4.87264
    20000+
    $4.84778
    40000+
    $4.82292