PDP SEO Portlet

STA5630TR

Low Power GPS RF Front-End, 32 Pins, VFQFPN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA5630TR
Secondary Manufacturer Part#: STA5630TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA5630 is a fully integrated RF front-end able to down-convert either the GPS L1 signal from 1575.42 MHz to 4.092 MHz.The STA5630 embeds high performance LNA minimizing external component count. The chip uses state of the art CMOS 65 nm technology.A 3-bit ADC converts the IF signal to Sign (SIGN) and Magnitude (MAG0 and MAG1). The magnitude bits are internally integrated in order to control the variable gain amplifiers. The VGA gain can be also set by the SPI interface.The STA5630 accepts a range of reference clocks (10 to 52 MHz) and generates a 16.368 MHz sampling clock (GPS_CLK) for the baseband. The STA5630 embeds LDO to supply the internal core of the device facilitating requirements to external power supply.High performance, low power, and cost effective device, the STA5630 is the ideal solution for automotive, cellular and consumer battery powered applications.

  • Integrated LNA
  • Low power consumption (< 25=""">
  • 1.8 V supply voltage
  • GPS and Galileo compliant
  • Minimum external components
  • Serial interface
  • 3 bits A/D converter
  • CMOS 65 nm technology
  • Standard QFN-32 package
  • Ambient temperature range: -40 °C to +85 °C
  • "

    Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: