PDP SEO Portlet

STA559BW13TR

Digital Audio System 36-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STA559BW13TR
Secondary Manufacturer Part#: STA559BW13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STA559BW is an integrated solution of digital audio processing, digital amplifier controls and power output stage to create a high-power single-chip FFX digital amplifier with high-quality and high-efficiency. Three channels of FFX processing are provided. The FFX processor implements the ternary, binary and binary differential processing capabilities of the full FFX processor.The STA559BW is part of the Sound Terminal family that provides full digital audio streaming to the speakers and offers cost effectiveness, low power dissipation and sound enrichment.The power section consists of four independent half-bridges. These can be configured via digital control to operate in different modes.For example, 2.1 channels can be provided by two half bridges and a single full bridge, supplying up to 2 x 1.4 W + 1 x 6 W of output power or two channels can be provided by two full-bridges, supplying up to 2 x 3 W of output power.The IC can also be configured as 2.1 channels with 2 x 20 W supplied by the device plus a drive for an external FFX power amplifier, such as STA533WF or STA515W.Also provided in the STA559BW are a full assortment of digital processing features. This includes up to four programmable biquads (EQ) per channel. Available presets enable a time-to-market advantage by substantially reducing the amount of software development needed for functions such as audio preset volume loudness, preset volume curves and preset EQ settings. There are also new advanced AM radio interference reduction modes.

  • Wide-range supply voltage, 4.5 V to 16 V
  • Three power output configurations:
  • 2 channels of ternary PWM (2 x 3 W into 4 O at 5 V) + PWM output
  • 2 channels of ternary PWM (2 x 3 W into 4 O at 5 V) + ternary stereo line-out
  • 2.1 channels of binary PWM (left, right, LFE) (2 x 0.7 W + 1 x 3 W into 4 O at 5 V) (2 x 1.4 W + 1 x 6 W into 2 O at 5 V)
  • FFX with 100-dB SNR and dynamic range
  • Selectable 32- to 192-kHz input sample rates
  • I²C control with selectable device address
  • Digital gain/attenuation +48 dB to -80 dB with 0.5-dB/step resolution
  • Soft volume update
  • Individual channel and master gain/attenuation
  • Two independent limiters/compressors
  • Dynamic range compression or anti-clipping modes
  • Audio presets:
  • 15 preset crossover filters
  • 5 preset anti-clipping modes
  • Preset night-time listening mode
  • Individual channel soft/hard mute
  • Indepen

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.93063
    2000+
    $2.9122
    4000+
    $2.85827
    8000+
    $2.8063
    16000+
    $2.784